ERJ-3EKF60R4V | |
|---|---|
DigiKey Part Number | P60.4HTR-ND - Tape & Reel (TR) P60.4HCT-ND - Cut Tape (CT) P60.4HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF60R4V |
Description | RES SMD 60.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF60R4V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.32300 | ¥3.23 |
| 25 | ¥0.23800 | ¥5.95 |
| 50 | ¥0.19520 | ¥9.76 |
| 100 | ¥0.16130 | ¥16.13 |
| 250 | ¥0.12768 | ¥31.92 |
| 500 | ¥0.10866 | ¥54.33 |
| 1,000 | ¥0.09353 | ¥93.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.06700 | ¥335.00 |
| 10,000 | ¥0.06035 | ¥603.50 |
| 15,000 | ¥0.05712 | ¥856.80 |
| 25,000 | ¥0.05362 | ¥1,340.50 |
| 35,000 | ¥0.05162 | ¥1,806.70 |
| 50,000 | ¥0.04973 | ¥2,486.50 |