ERJ-P08J682V | |
|---|---|
DigiKey Part Number | P6.8KALTR-ND - Tape & Reel (TR) P6.8KALCT-ND - Cut Tape (CT) P6.8KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J682V |
Description | RES SMD 6.8K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J682V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.67000 | ¥6.70 |
| 25 | ¥0.52600 | ¥13.15 |
| 50 | ¥0.44320 | ¥22.16 |
| 100 | ¥0.37790 | ¥37.79 |
| 250 | ¥0.31196 | ¥77.99 |
| 500 | ¥0.27424 | ¥137.12 |
| 1,000 | ¥0.24438 | ¥244.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.18942 | ¥947.10 |
| 10,000 | ¥0.17610 | ¥1,761.00 |
| 15,000 | ¥0.16962 | ¥2,544.30 |
| 25,000 | ¥0.16260 | ¥4,065.00 |
| 35,000 | ¥0.15858 | ¥5,550.30 |
| 50,000 | ¥0.15478 | ¥7,739.00 |