ECA-1CM101 | |
|---|---|
DigiKey Part Number | P5138-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1CM101 |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CM101 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 306 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.24000 | ¥12.40 |
| 50 | ¥0.89980 | ¥44.99 |
| 200 | ¥0.69840 | ¥139.68 |
| 600 | ¥0.58303 | ¥349.82 |
| 1,000 | ¥0.53970 | ¥539.70 |
| 2,600 | ¥0.47285 | ¥1,229.41 |
| 5,000 | ¥0.43594 | ¥2,179.70 |