5.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ512U

DigiKey Part Number
P5.1KWTR-ND - Tape & Reel (TR)
P5.1KWCT-ND - Cut Tape (CT)
P5.1KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ512U
Description
RES 5.1K OHM 5% 3/4W 2010
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ512U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B2AJ512VPanasonic Industry0ERJ-B2AJ512V-ND¥0.57467MFR Recommended
ERJ-S1DJ512UPanasonic Industry0ERJ-S1DJ512U-ND¥0.93383Upgrade
RMCP2010FT5K10Stackpole Electronics Inc0RMCP2010FT5K10-ND¥0.68329Upgrade
RMCP2010JT5K10Stackpole Electronics Inc0RMCP2010JT5K10-ND¥0.43395Upgrade
SR2010JK-075K1LYAGEO0SR2010JK-075K1L-ND¥0.87364Upgrade
In-Stock: 55,771
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.53800¥15.38
25¥1.25360¥31.34
50¥1.09000¥54.50
100¥0.96180¥96.18
250¥0.83132¥207.83
500¥0.75638¥378.19
1,000¥0.69675¥696.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.57864¥2,893.20
10,000¥0.55185¥5,518.50
15,000¥0.53879¥8,081.85
25,000¥0.52464¥13,116.00
35,000¥0.51653¥18,078.55
50,000¥0.50886¥25,443.00
Manufacturers Standard Package