4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-3EKF4991V

DigiKey Part Number
P4.99KHTR-ND - Tape & Reel (TR)
P4.99KHCT-ND - Cut Tape (CT)
P4.99KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF4991V
Description
RES SMD 4.99K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF4991V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034K99FKEBVishay Dale2,523541-CRCW06034K99FKEBCT-ND¥0.83000Direct
CRCW06034K99FKECVishay Dale18,885541-CRCW06034K99FKECCT-ND¥0.83000Direct
CRG0603F4K99TE Connectivity Passive Product19,5451712-CRG0603F4K99CT-ND¥0.83000Direct
RCG06034K99FKEAVishay Dale11,354541-1783-1-ND¥1.16000Direct
In-Stock: 548,224
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.32300¥3.23
25¥0.23800¥5.95
50¥0.19520¥9.76
100¥0.16130¥16.13
250¥0.12768¥31.92
500¥0.10866¥54.33
1,000¥0.09353¥93.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.06700¥335.00
10,000¥0.06035¥603.50
15,000¥0.05712¥856.80
25,000¥0.05362¥1,340.50
35,000¥0.05162¥1,806.70
50,000¥0.04973¥2,486.50
Manufacturers Standard Package