ERJ-P06J330V | |
|---|---|
DigiKey Part Number | P33ADTR-ND - Tape & Reel (TR) P33ADCT-ND - Cut Tape (CT) P33ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J330V |
Description | RES SMD 33 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J330V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.53800 | ¥5.38 |
| 25 | ¥0.41360 | ¥10.34 |
| 50 | ¥0.34560 | ¥17.28 |
| 100 | ¥0.29190 | ¥29.19 |
| 250 | ¥0.23784 | ¥59.46 |
| 500 | ¥0.20708 | ¥103.54 |
| 1,000 | ¥0.18268 | ¥182.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.13844 | ¥692.20 |
| 10,000 | ¥0.12758 | ¥1,275.80 |
| 15,000 | ¥0.12230 | ¥1,834.50 |
| 25,000 | ¥0.11658 | ¥2,914.50 |
| 35,000 | ¥0.11330 | ¥3,965.50 |
| 50,000 | ¥0.11021 | ¥5,510.50 |