ERJ-P08J273V | |
|---|---|
DigiKey Part Number | P27KALTR-ND - Tape & Reel (TR) P27KALCT-ND - Cut Tape (CT) P27KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J273V |
Description | RES SMD 27K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J273V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.67000 | ¥6.70 |
| 25 | ¥0.52600 | ¥13.15 |
| 50 | ¥0.44320 | ¥22.16 |
| 100 | ¥0.37790 | ¥37.79 |
| 250 | ¥0.31196 | ¥77.99 |
| 500 | ¥0.27424 | ¥137.12 |
| 1,000 | ¥0.24438 | ¥244.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.18942 | ¥947.10 |
| 10,000 | ¥0.17610 | ¥1,761.00 |
| 15,000 | ¥0.16962 | ¥2,544.30 |
| 25,000 | ¥0.16260 | ¥4,065.00 |
| 35,000 | ¥0.15858 | ¥5,550.30 |
| 50,000 | ¥0.15478 | ¥7,739.00 |