18 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ183V

DigiKey Part Number
P18KGTR-ND - Tape & Reel (TR)
P18KGCT-ND - Cut Tape (CT)
P18KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ183V
Description
RES SMD 18K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ183V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060318K0JNEAVishay Dale11,864541-18KGCT-ND¥0.83000Direct
RMCF0603JG18K0Stackpole Electronics Inc10,000738-RMCF0603JG18K0CT-ND¥0.83000Direct
RMCF0603JT18K0Stackpole Electronics Inc39,198RMCF0603JT18K0CT-ND¥0.83000Direct
CRG0603F18KTE Connectivity Passive Product24,1161712-CRG0603F18KCT-ND¥0.83000Upgrade
RC0603FR-0718KLYAGEO146,830311-18.0KHRCT-ND¥0.83000Upgrade
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.29800¥2.98
25¥0.22480¥5.62
50¥0.18360¥9.18
100¥0.15220¥15.22
250¥0.11976¥29.94
500¥0.10156¥50.78
1,000¥0.08717¥87.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.06207¥310.35
10,000¥0.05577¥557.70
15,000¥0.05270¥790.50
25,000¥0.04938¥1,234.50
35,000¥0.04749¥1,662.15
50,000¥0.04569¥2,284.50
Manufacturers Standard Package