ERJ-14YJ103U | |
|---|---|
DigiKey Part Number | P10KVTR-ND - Tape & Reel (TR) P10KVCT-ND - Cut Tape (CT) P10KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ103U |
Description | RES SMD 10K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ103U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.03400 | ¥10.34 |
| 25 | ¥0.82680 | ¥20.67 |
| 50 | ¥0.70620 | ¥35.31 |
| 100 | ¥0.61360 | ¥61.36 |
| 250 | ¥0.51936 | ¥129.84 |
| 500 | ¥0.46494 | ¥232.47 |
| 1,000 | ¥0.42185 | ¥421.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.33978 | ¥1,698.90 |
| 10,000 | ¥0.32049 | ¥3,204.90 |
| 15,000 | ¥0.31110 | ¥4,666.50 |
| 25,000 | ¥0.30091 | ¥7,522.75 |
| 35,000 | ¥0.29508 | ¥10,327.80 |
| 50,000 | ¥0.28956 | ¥14,478.00 |