ERA-3AEB122V | |
|---|---|
DigiKey Part Number | P1.2KDBTR-ND - Tape & Reel (TR) P1.2KDBCT-ND - Cut Tape (CT) P1.2KDBDKR-ND - Digi-Reel® |
Manufacturer | Panasonic Industry |
Manufacturer Product Number | ERA-3AEB122V |
Description | RES SMD 1.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB122V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.57900 | ¥5.79 |
| 25 | ¥0.53600 | ¥13.40 |
| 50 | ¥0.50440 | ¥25.22 |
| 100 | ¥0.47720 | ¥47.72 |
| 250 | ¥0.44228 | ¥110.57 |
| 500 | ¥0.41846 | ¥209.23 |
| 1,000 | ¥0.39646 | ¥396.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.35315 | ¥1,765.75 |
| 10,000 | ¥0.33762 | ¥3,376.20 |
| 15,000 | ¥0.32936 | ¥4,940.40 |
| 25,000 | ¥0.31975 | ¥7,993.75 |
| 35,000 | ¥0.31389 | ¥10,986.15 |
| 50,000 | ¥0.30807 | ¥15,403.50 |