1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-8GEYJ102V

DigiKey Part Number
P1.0KETR-ND - Tape & Reel (TR)
P1.0KECT-ND - Cut Tape (CT)
P1.0KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ102V
Description
RES SMD 1K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ102V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J102VPanasonic Industry16,047P1KBZCT-ND¥20.00000MFR Recommended
ERJ-P08J102VPanasonic Industry2,010P1.0KALCT-ND¥28.00000Upgrade
ERJ-S08J102VPanasonic Industry1,33310-ERJ-S08J102VCT-ND¥58.00000Upgrade
ERJ-T08J102VPanasonic Industry0ERJ-T08J102V-ND¥5.36810Upgrade
CRCW12061K00JNEAVishay Dale20,702541-1.0KECT-ND¥17.00000Direct
In-Stock: 128,629
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.58700¥5.87
25¥0.45640¥11.41
50¥0.38200¥19.10
100¥0.32340¥32.34
250¥0.26532¥66.33
500¥0.23190¥115.95
1,000¥0.20543¥205.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.15708¥785.40
10,000¥0.14530¥1,453.00
15,000¥0.13955¥2,093.25
25,000¥0.13334¥3,333.50
35,000¥0.12978¥4,542.30
50,000¥0.12642¥6,321.00
Manufacturers Standard Package