ERJ-3RQF1R0V | |
|---|---|
DigiKey Part Number | P1.0AJTR-ND - Tape & Reel (TR) P1.0AJCT-ND - Cut Tape (CT) P1.0AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQF1R0V |
Description | RES 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQF1R0V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.62000 | ¥6.20 |
| 25 | ¥0.51920 | ¥12.98 |
| 50 | ¥0.45660 | ¥22.83 |
| 100 | ¥0.40360 | ¥40.36 |
| 250 | ¥0.34436 | ¥86.09 |
| 500 | ¥0.30714 | ¥153.57 |
| 1,000 | ¥0.27564 | ¥275.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.22380 | ¥1,119.00 |
| 10,000 | ¥0.20504 | ¥2,050.40 |
| 15,000 | ¥0.19539 | ¥2,930.85 |
| 25,000 | ¥0.18448 | ¥4,612.00 |
| 35,000 | ¥0.17798 | ¥6,229.30 |
| 50,000 | ¥0.17163 | ¥8,581.50 |