0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2GE0R00X

DigiKey Part Number
P0.0JTR-ND - Tape & Reel (TR)
P0.0JCT-ND - Cut Tape (CT)
P0.0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GE0R00X
Description
RES SMD 0 OHM JUMPER 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GE0R00X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04020000Z0EDHPVishay Dale1,007,837541-0.0YBCT-ND¥0.10000Similar
RCS04020000Z0EDVishay Dale821,251541-2877-1-ND¥0.10000Similar
In-Stock: 14,280,372
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.12400¥1.24
25¥0.10240¥2.56
50¥0.09100¥4.55
100¥0.07860¥7.86
250¥0.06648¥16.62
500¥0.05838¥29.19
1,000¥0.05169¥51.69
5,000¥0.03970¥198.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.03646¥364.60
20,000¥0.03305¥661.00
30,000¥0.03129¥938.70
50,000¥0.02931¥1,465.50
70,000¥0.02812¥1,968.40
100,000¥0.02696¥2,696.00
Manufacturers Standard Package