Wireless Power Transmitter PMIC 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wireless Power Transmitter PMIC 32-HVQFN (5x5)
32-VFQFN Exposed Pad

MWCT1000CFM

DigiKey Part Number
MWCT1000CFM-ND
Manufacturer
Manufacturer Product Number
MWCT1000CFM
Description
IC DSP SGL COIL 5W 5V STD 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount, Wettable Flank
Packaging
Tray
Package / Case
32-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
32-HVQFN (5x5)
Applications
Wireless Power Transmitter
Base Product Number
Voltage - Supply
2.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,570
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.78000¥71.78
10¥55.61400¥556.14
25¥51.58000¥1,289.50
100¥47.14830¥4,714.83
490¥43.79573¥21,459.91
980¥42.74167¥41,886.84
1,470¥42.21407¥62,054.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.