- Converter, i.MX6 Voltage Regulator IC 12 Output 56-HVQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPF0100NPAEP

DigiKey Part Number
568-13163-ND
Manufacturer
Manufacturer Product Number
MMPF0100NPAEP
Description
IC REG CONV I.MX6 12OUT 56HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX6, 6 Buck + Boost + 7 LDO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Multiple
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-VFQFN Exposed Pad
Applications
Converter, i.MX6
Supplier Device Package
56-HVQFN (8x8)
Voltage - Input
2.8V ~ 4.5V
Base Product Number
Number of Outputs
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,184
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.01000¥88.01
10¥68.48900¥684.89
25¥63.61880¥1,590.47
100¥58.26420¥5,826.42
260¥55.61577¥14,460.10
520¥54.09396¥28,128.86
1,040¥52.84108¥54,954.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.