- Converter, i.MX6 Voltage Regulator IC 12 Output 56-QFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPF0100F0ANES

DigiKey Part Number
568-13162-ND
Manufacturer
Manufacturer Product Number
MMPF0100F0ANES
Description
IC REG CONV I.MX6 12OUT 56QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX6, 6 Buck + Boost + 7 LDO, Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Multiple
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tray
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
56-VFQFN Exposed Pad
Applications
Converter, i.MX6
Supplier Device Package
56-QFN-EP (8x8)
Voltage - Input
2.8V ~ 4.5V
Base Product Number
Number of Outputs
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 607
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.42000¥90.42
10¥70.47700¥704.77
25¥65.48480¥1,637.12
100¥59.99660¥5,999.66
260¥57.28273¥14,893.51
520¥55.72356¥28,976.25
1,040¥54.43985¥56,617.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.