MKL02Z16VFG4 | |
|---|---|
DigiKey Part Number | MKL02Z16VFG4-ND |
Manufacturer | |
Manufacturer Product Number | MKL02Z16VFG4 |
Description | IC MCU 32BIT 16KB FLASH 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MKL02Z16VFG4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 6x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 16-QFN (3x3) |
Connectivity I2C, SPI, UART/USART | Package / Case 16-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |
| 10 | ¥17.92100 | ¥179.21 |
| 25 | ¥16.40120 | ¥410.03 |
| 100 | ¥14.72390 | ¥1,472.39 |
| 490 | ¥13.45561 | ¥6,593.25 |
| 980 | ¥13.05681 | ¥12,795.67 |
| 1,470 | ¥12.85703 | ¥18,899.83 |
| 2,940 | ¥12.56406 | ¥36,938.34 |
| 5,390 | ¥12.35077 | ¥66,570.65 |