ARM® Cortex®-M4 Kinetis K02 Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Kinetis K02 Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
64 LQFP
MCUXpresso Software & Tools Announcement from Geoff Lees

MK02FN64VLH10

DigiKey Part Number
MK02FN64VLH10-ND
Manufacturer
Manufacturer Product Number
MK02FN64VLH10
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K02 Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MK02FN64VLH10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x16b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
100MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, SPI, UART/USART
Package / Case
64-LQFP
Peripherals
DMA, LVD, POR, PWM
Base Product Number
Number of I/O
46
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 554
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.73000¥46.73
10¥35.66800¥356.68
25¥32.91440¥822.86
160¥29.09644¥4,655.43
320¥28.10919¥8,994.94
640¥27.29655¥17,469.79
1,120¥26.74642¥29,955.99
2,560¥26.07701¥66,757.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.