MCIMX6G2DVM05AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 267
Unit Price: ¥153.98000
Datasheet
ARM® Cortex®-A7 Microprocessor IC i.MX6UL 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A7 Microprocessor IC i.MX6UL 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)

MCIMX6G2DVM05AA

DigiKey Part Number
MCIMX6G2DVM05AA-ND
Manufacturer
Manufacturer Product Number
MCIMX6G2DVM05AA
Description
IC MPU I.MX6UL 528MHZ 289MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC i.MX6UL 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD, LVDS
Manufacturer
NXP USA Inc.
Ethernet
10/100Mbps (2)
Series
USB
USB 2.0 + PHY (2)
Packaging
Tray
Voltage - I/O
1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V
Part Status
Obsolete
Operating Temperature
0°C ~ 95°C (TJ)
Core Processor
ARM® Cortex®-A7
Security Features
ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
528MHz
Package / Case
289-LFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
289-MAPBGA (14x14)
RAM Controllers
LPDDR2, DDR3, DDR3L
Additional Interfaces
CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCIMX6G2DVM05ABNXP USA Inc.267568-14317-ND¥153.98000Direct
Obsolete
This product is no longer manufactured. View Substitutes