Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MC9S08PA32AVLH | |
|---|---|
DigiKey Part Number | MC9S08PA32AVLH-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA32AVLH |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 57 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08PA32VLH | NXP USA Inc. | 800 | MC9S08PA32VLH-ND | ¥42.59000 | Parametric Equivalent |
| MC9S08PT32AVLH | NXP USA Inc. | 0 | 568-13583-ND | ¥23.46839 | Parametric Equivalent |
| MC9S08PT32VLH | NXP USA Inc. | 0 | MC9S08PT32VLH-ND | ¥25.92313 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥21.55791 | ¥17,246.33 |