MC9S08JM60CGT | |
|---|---|
DigiKey Part Number | MC9S08JM60CGT-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08JM60CGT |
Description | IC MCU 8BIT 60KB FLASH 48QFN |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 48MHz 60KB (60K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08JM60CGT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x12b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-QFN-EP (7x7) |
Connectivity I2C, LINbus, SCI, SPI, USB | Package / Case 48-VFQFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |