Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥119.34000 Tray | Tray | Active | Not Verified | 56800EX | 32-Bit | 100MHz | CANbus, I2C, LINbus, SCI, SPI | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 68 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 3V ~ 3.6V | A/D 16x12b, 10x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-FQFP (12x12) | 80-LQFP | |||
0 Marketplace | Unavailable | - | Tray | Active | - | 56800EX | 32-Bit | 100MHz | CANbus, I2C, LINbus, SCI, SPI | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 68 | 256KB (256K x 8) | FLASH | 32K x 8 | 32K x 8 | 2.7V ~ 3.6V | A/D 20x12b, 8x16b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP |