MC56F84763VLHR | |
|---|---|
DigiKey Part Number | 568-MC56F84763VLHRTR-ND - Tape & Reel (TR) 568-MC56F84763VLHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC56F84763VLHR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | RAM Size 24K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b, 8x16b; D/A 1x12b |
Core Processor 56800EX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.68000 | ¥128.68 |
| 10 | ¥101.73700 | ¥1,017.37 |
| 25 | ¥95.00240 | ¥2,375.06 |
| 100 | ¥87.60570 | ¥8,760.57 |
| 250 | ¥86.91404 | ¥21,728.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥80.09051 | ¥120,135.76 |