Motor Driver NMOS SPI 54-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33937APEKR2

DigiKey Part Number
MC33937APEKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33937APEKR2
Description
IC MOTOR DRIVER 6V-58V 54SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS SPI 54-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS
Manufacturer
NXP USA Inc.
Voltage - Supply
6V ~ 58V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 135°C (TA)
Part Status
Active
Grade
Automotive
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
54-SSOP (0.295", 7.50mm Width) Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (3)
Supplier Device Package
54-SOIC-EP
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥33.72058¥33,720.58
Manufacturers Standard Package