MC33186HVW2R2 | |
|---|---|
DigiKey Part Number | MC33186HVW2R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33186HVW2R2 |
Description | IC HALF BRIDGE DRIVER 5A 20HSOP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose, Solenoids Bi-CMOS 20-HSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 5A |
Manufacturer NXP USA Inc. | Voltage - Supply 5V ~ 28V |
Packaging Tape & Reel (TR) | Voltage - Load 5V ~ 28V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (2) | Features Status Flag |
Applications DC Motors, General Purpose, Solenoids | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Technology Bi-CMOS | Supplier Device Package 20-HSOP |
Rds On (Typ) 150mOhm | Base Product Number |