DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
MAXREFDES98
EVAL BOARD FOR MAX5969A MAX17503
Analog Devices Inc./Maxim Integrated
1
In Stock
8
Factory
1 : ¥336.18000
Box
-
Box
Active
Special Purpose DC/DC, Power Over Ethernet
1 Non-Isolated Output
12.5W
5V
2.5A
36V ~ 57V
Buck
300kHz
Board(s)
MAX5969A, MAX17503
0
In Stock
119
Factory
Check Lead Time
1 : ¥589.98000
Box
-
Box
Active
Special Purpose DC/DC, Power Over Ethernet
1 Non-Isolated Output
12.5W
5V
2.5A
36V ~ 57V
Buck
300kHz
Partially Populated Board(s) - Main IC/Module/Part Not Included
MAX5969A, MAX17503
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.