MAX5969A, MAX17505 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX5969A, MAX17505 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Maxim Non-Isolated PoE Power Supplies | Digi-Key Daily

MAXREFDES108#

DigiKey Part Number
MAXREFDES108#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES108#
Description
EVAL BOARD FOR MAX5969A MAX17505
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX5969A, MAX17505 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Input
36V ~ 57V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
500kHz
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
MAX5969A, MAX17505
Power - Output
12W
Base Product Number
Voltage - Output
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥336.17000¥336.17
10¥335.42100¥3,354.21
Manufacturers Standard Package