- LDO (Linear), Notebook Power System Voltage Regulator IC 1 Output 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8719ETA+T

DigiKey Part Number
175-MAX8719ETA+TTR-ND - Tape & Reel (TR)
175-MAX8719ETA+TCT-ND - Cut Tape (CT)
175-MAX8719ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8719ETA+T
Description
IC REG LDO NOTEBOOK 1OUT 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- LDO (Linear), Notebook Power System Voltage Regulator IC 1 Output 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX8719ETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LDO (Linear), Notebook Power System
Voltage - Input
4V ~ 28V
Number of Outputs
1
Voltage - Output
1.24V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,443
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.81000¥35.81
10¥27.15000¥271.50
25¥24.97520¥624.38
100¥22.58450¥2,258.45
250¥21.44412¥5,361.03
500¥21.38372¥10,691.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.59407¥48,985.17
Manufacturers Standard Package