Direct

MAX686EEE | |
|---|---|
DigiKey Part Number | MAX686EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX686EEE |
Description | IC REG BOOST ADJ 600MA 16QSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive or Negative Adjustable ±1.25V 1 Output 600mA (Switch) 16-SSOP (0.154", 3.90mm Width) |
EDA/CAD Models | MAX686EEE Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) ±27.5V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QSOP |
Voltage - Input (Min) 0.8V | Base Product Number |
Voltage - Input (Max) 27.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX686EEE+ | Analog Devices Inc./Maxim Integrated | 182 | MAX686EEE+-ND | ¥110.65000 | Direct |