MAX6071AAUT41+ | |
|---|---|
DigiKey Part Number | 175-MAX6071AAUT41+TR-ND - Tape & Reel (TR) 175-MAX6071AAUT41+CT-ND - Cut Tape (CT) 175-MAX6071AAUT41+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6071AAUT41+ |
Description | LOW NOISE, LOW DRIFT SOT23 VOLTA |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6071AAUT41+ Models |
Category | Temperature Coefficient 6ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 0.1Hz to 10Hz 9.6µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 9µVrms |
Part Status Discontinued at DigiKey | Voltage - Input 4.3V ~ 5.5V |
Reference Type Series | Current - Supply 350µA |
Output Type Fixed | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Output (Min/Fixed) 4.096V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case SOT-23-6 |
Tolerance ±0.04% | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.47000 | ¥83.47 |
| 10 | ¥56.56400 | ¥565.64 |
| 25 | ¥49.56040 | ¥1,239.01 |
| 100 | ¥41.64180 | ¥4,164.18 |
| 250 | ¥37.91032 | ¥9,477.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥37.91017 | ¥94,775.43 |