Power Over Ethernet (PoE) Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Power - Max
Internal Switch(s)
Auxiliary Sense
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4,999
In Stock
1 : ¥57.56000
Cut Tape (CT)
2,500 : ¥32.81270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
25.5 W
Yes
Yes
802.3at (PoE+), 802.3af (PoE)
40V ~ 60V
270µA
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-TDFN (3x3)
10 TDFN
IEEE 802.3AF/AT-COMPLIANT, POWER
Analog Devices Inc./Maxim Integrated
0
In Stock
Discontinued at DigiKey
-
Strip
Discontinued at DigiKey
Controller (PD)
1
25.5 W
Yes
Yes
802.3at (PoE+), 802.3af (PoE)
60V
270µA
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-TDFN (3x3)
Showing
of 2

Power Over Ethernet (PoE) Controllers


Power over Ethernet (PoE) controllers allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors and additional power cabling. Bridge rectifier and N+1 O-Ring are two types of PoE controllers. Available features may include N and P-channel FETs, internal switches and automotive certification.