Sensor and Detector Interfaces

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Input Type
Output Type
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
470
In Stock
4,200
Factory
1 : ¥54.66000
Tube
-
Tube
Not For New Designs
Not Verified
Serializer
Analog
Digital
1.6 mA
-40°C ~ 125°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
0
In Stock
2,500 : ¥34.38664
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Not Verified
Serializer
Analog
Digital
1.6 mA
-40°C ~ 125°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
Showing
of 2

Sensor and Detector Interfaces


Products in this family perform signal conditioning, data conversion, stimulus generation, and/or a variety of other functions needed to connect a sensor or transducer mechanism to a host device. Examples include controllers for CCD image sensors, current transmitters for 4-20 mA interface and similar applications, ultrasound transducer front-ends, wheatstone bridge interfaces, and others.