UARTs (Universal Asynchronous Receiver Transmitter)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Features
Number of Channels
FIFO's
Protocol
Data Rate (Max)
Voltage - Supply
With Auto Flow Control
With IrDA Encoder/Decoder
With False Start Bit Detection
With Modem Control
Mounting Type
Package / Case
Supplier Device Package
4,430
In Stock
1 : ¥156.96000
Cut Tape (CT)
2,500 : ¥97.14679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Internal Oscillator
2, DUART
128 Byte
RS232, RS485
24Mbps
1.71V ~ 3.6V
Yes
Yes
Yes
-
Surface Mount
32-WFQFN Exposed Pad
32-TQFN (5x5)
398
In Stock
1 : ¥156.96000
Tube
-
Tube
Active
Internal Oscillator
2, DUART
128 Byte
RS232, RS485
24Mbps
1.71V ~ 3.6V
Yes
Yes
Yes
-
Surface Mount
32-WFQFN Exposed Pad
32-TQFN (5x5)
Showing
of 2

UARTs (Universal Asynchronous Receiver Transmitter)


UARTs (Universal Asynchronous Receiver/Transmitter) interfaces are physical circuits that convert parallel bits from a microcontroller or CPU into serial bits for transmission or convert received serial bits to parallel bits for use by another microcontroller or CPU. UARTs may use RS232, RS422 or RS485 protocols for data transmission and are selected by number of channels, data rate and additional features such as internal oscillators, timer, counter, GPIO and printer ports.