Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,465
In Stock
1 : ¥39.86000
Cut Tape (CT)
2,500 : ¥21.97556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.9V
54V
2.5A
100kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-WFQFN Exposed Pad
20-TQFN (4x4)
8,210
In Stock
1 : ¥40.03000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.9V
54V
2.5A
100kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-WFQFN Exposed Pad
20-TQFN (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.