Motor Drivers, Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5,089
In Stock
1 : ¥46.89000
Cut Tape (CT)
2,500 : ¥26.27374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Bi-CMOS
-
General Purpose
3A
4.5V ~ 36V
4.5V ~ 36V
-40°C ~ 150°C (TJ)
Surface Mount
12-WFDFN Exposed Pad
12-TDFN (3x3)
0
In Stock
Discontinued at DigiKey
-
Strip
Discontinued at DigiKey
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Bi-CMOS
-
General Purpose
3A
4.5V ~ 36V
4.5V ~ 36V
-40°C ~ 85°C
Surface Mount
12-WFDFN Exposed Pad
12-TDFN (3x3)
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.