Clamp Ipp Tvs Diode Surface Mount 6-µDFN (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13202EALT+T

DigiKey Part Number
MAX13202EALT+TTR-ND - Tape & Reel (TR)
MAX13202EALT+TCT-ND - Cut Tape (CT)
MAX13202EALT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13202EALT+T
Description
TVS DIODE 6UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX13202EALT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Mfr
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-WFDFN
Type
Steering (Rail to Rail)
Supplier Device Package
Unidirectional Channels
2
Base Product Number
Power Line Protection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,870
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.16000¥34.16
10¥22.39500¥223.95
100¥15.69890¥1,569.89
500¥12.90616¥6,453.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.92906¥27,322.65
5,000¥10.54425¥52,721.25
Manufacturers Standard Package