Analog to Digital Converters (ADC)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
3,132
In Stock
1 : ¥137.20000
Tube
-
Tube
Active
24
64k
6
Differential
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External
±1.8V, 2.7V ~ 3.6V
1.7V ~ 3.6V
PGA
-40°C ~ 125°C
32-WFQFN Exposed Pad
32-TQFN (5x5)
Surface Mount
57
In Stock
420
Factory
1 : ¥162.26000
Tray
-
Tray
Active
24
64k
6
Differential
SPI
MUX-PGA-ADC
0:1
1
Sigma-Delta
External
±1.8V, 2.7V ~ 3.6V
1.7V ~ 3.6V
PGA
-40°C ~ 125°C
32-WFQFN Exposed Pad
32-TQFN (5x5)
Surface Mount
0
In Stock
Check Lead Time
2,500 : ¥81.60994
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
24
64k
6
Differential
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External
±1.8V, 2.7V ~ 3.6V
1.7V ~ 3.6V
PGA
-40°C ~ 125°C
32-WFQFN Exposed Pad
32-TQFN (5x5)
Surface Mount
0
In Stock
5,000
Factory
Check Lead Time
2,500 : ¥113.98536
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
24
64k
6
Differential
SPI
MUX-PGA-ADC
0:1
1
Sigma-Delta
External
±1.8V, 2.7V ~ 3.6V
1.7V ~ 3.6V
PGA
-40°C ~ 125°C
32-WFQFN Exposed Pad
32-TQFN (5x5)
Surface Mount
Showing
of 4

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.