MAL214699512E3 | |
|---|---|
DigiKey Part Number | 56-MAL214699512E3TR-ND - Tape & Reel (TR) 56-MAL214699512E3CT-ND - Cut Tape (CT) 56-MAL214699512E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699512E3 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Lifetime @ Temp. 1500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥14.64600 | ¥146.46 |
| 50 | ¥11.55480 | ¥577.74 |
| 100 | ¥10.58060 | ¥1,058.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.74122 | ¥4,370.61 |
| 1,000 | ¥8.22360 | ¥8,223.60 |
| 1,500 | ¥7.96257 | ¥11,943.86 |
| 2,500 | ¥7.67155 | ¥19,178.88 |
| 3,500 | ¥7.50060 | ¥26,252.10 |
| 5,000 | ¥7.33544 | ¥36,677.20 |