RF Mixers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
16 QFN EP
IC MIXER 300MHZ-4GHZ DWN 16QFN
Analog Devices Inc.
317
In Stock
1 : ¥211.96000
Tube
-
Tube
Active
General Purpose
300MHz ~ 4GHz
2
2dB
11.7dB
Down Converter
180mA
3.3V
Surface Mount
16-WQFN Exposed Pad
16-QFN (4x4)
16 QFN EP
IC MIXER 300MHZ-4GHZ DWN 16QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥135.62867
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
300MHz ~ 4GHz
2
2dB
11.7dB
Down Converter
180mA
3.3V
Surface Mount
16-WQFN Exposed Pad
16-QFN (4x4)
Showing
of 2

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.