Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324MX/NOPB

DigiKey Part Number
LMV324MX/NOPBTR-ND - Tape & Reel (TR)
LMV324MX/NOPBCT-ND - Cut Tape (CT)
LMV324MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV324MX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV324MX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
410µA (x4 Channels)
Series
Current - Output / Channel
160 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
1V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
15 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,187
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.18000¥12.18
10¥8.84500¥88.45
25¥8.01440¥200.36
100¥7.09870¥709.87
250¥6.66236¥1,665.59
500¥6.39914¥3,199.57
1,000¥6.30101¥6,301.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.97155¥14,928.88
Manufacturers Standard Package