LM317LBDG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 17,063
Unit Price: ¥2.15000
Datasheet

Parametric Equivalent


onsemi
In Stock: 10,447
Unit Price: ¥2.48000
Datasheet

Direct


STMicroelectronics
In Stock: 29,391
Unit Price: ¥2.73000
Datasheet

Similar


STMicroelectronics
In Stock: 7,562
Unit Price: ¥4.22000
Datasheet

Similar


Texas Instruments
In Stock: 2,403
Unit Price: ¥10.17000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LBDG

DigiKey Part Number
LM317LBDGOS-ND
Manufacturer
Manufacturer Product Number
LM317LBDG
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM317LBDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
80dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
40V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM317LBDR2Gonsemi17,063LM317LBDR2GOSCT-ND¥2.15000Parametric Equivalent
NCV317LBDR2Gonsemi10,447NCV317LBDR2GOSCT-ND¥2.48000Parametric Equivalent
LM317LD13TRSTMicroelectronics29,391497-1572-1-ND¥2.73000Direct
LM217LD13TRSTMicroelectronics7,562497-6451-1-ND¥4.22000Similar
LM317LIDTexas Instruments2,403296-26094-5-ND¥10.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable