Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2940T-10.0/NOPB

DigiKey Part Number
LM2940T-10.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2940T-10.0/NOPB
Description
IC REG LINEAR 10V 1A TO220-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM2940T-10.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
Current - Supply (Max)
15 mA
Part Status
Active
PSRR
63dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
26V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
10V
Supplier Device Package
TO-220-3
Voltage Dropout (Max)
1V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,114
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
10¥12.46300¥124.63
45¥10.77489¥484.87
135¥9.92215¥1,339.49
270¥9.50500¥2,566.35
540¥9.16146¥4,947.19
1,035¥8.89468¥9,205.99
2,520¥8.60044¥21,673.11
5,040¥8.41717¥42,422.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.