LM2676T-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2676T-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2676T-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO220-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2676T-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-7 |
Voltage - Input (Min) 8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.03000 | ¥50.03 |
| 10 | ¥38.34000 | ¥383.40 |
| 45 | ¥33.90156 | ¥1,525.57 |
| 135 | ¥31.65630 | ¥4,273.60 |
| 270 | ¥30.55733 | ¥8,250.48 |
| 540 | ¥29.65315 | ¥16,012.70 |
| 1,035 | ¥28.95034 | ¥29,963.60 |
| 2,520 | ¥28.17548 | ¥71,002.21 |