Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 2 kOhms | Size / Dimension 0.563" Dia x 4.000" L (14.30mm x 101.60mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.44000 | ¥170.44 |
| 10 | ¥120.59300 | ¥1,205.93 |
| 25 | ¥107.10640 | ¥2,677.66 |
| 50 | ¥98.66940 | ¥4,933.47 |
| 100 | ¥91.50250 | ¥9,150.25 |
| 250 | ¥83.65764 | ¥20,914.41 |
| 500 | ¥78.75220 | ¥39,376.10 |
| 1,000 | ¥74.58718 | ¥74,587.18 |