Instrumentation Amplifier 1 Circuit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA103KP

DigiKey Part Number
INA103KP-ND
Manufacturer
Manufacturer Product Number
INA103KP
Description
IC INST AMP 1 CIRCUIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
INA103KP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
9mA
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
18 V
Part Status
Active
Voltage - Supply Span (Max)
50 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
15V/µs
Package / Case
16-DIP (0.300", 7.62mm)
-3db Bandwidth
6 MHz
Supplier Device Package
16-PDIP
Current - Input Bias
2.5 µA
Base Product Number
Voltage - Input Offset
30 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.96000¥149.96
10¥118.90300¥1,189.03
25¥111.13720¥2,778.43
100¥102.60410¥10,260.41
250¥98.53576¥24,633.94
500¥96.08392¥48,041.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.