14AP-L1-02-Y | |
|---|---|
DigiKey Part Number | GH7589TR-ND - Tape & Reel (TR) GH7589CT-ND - Cut Tape (CT) GH7589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14AP-L1-02-Y |
Description | SWITCH PUSH SPST-NO .1A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14AP-L1-02-Y Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Surface Mount | Termination Style SMD (SMT) Tab |
Type Keyswitch, Illuminated | Features Board Guide |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥306.10000 | ¥306.10 |
| 10 | ¥264.06400 | ¥2,640.64 |
| 25 | ¥248.94640 | ¥6,223.66 |
| 50 | ¥238.06700 | ¥11,903.35 |
| 100 | ¥232.45260 | ¥23,245.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥217.65310 | ¥43,530.62 |
| 400 | ¥208.08453 | ¥83,233.81 |