GBPC3506-BP | |
|---|---|
DigiKey Part Number | GBPC3506-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3506-BP |
Description | BRIDGE RECT 1PHASE 600V 35A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Bulk: | 238 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥15.88700 | ¥158.87 |
| 400 | ¥8.99713 | ¥3,598.85 |
| 800 | ¥8.27010 | ¥6,616.08 |
| 1,200 | ¥7.89964 | ¥9,479.57 |
| 2,000 | ¥7.48344 | ¥14,966.88 |
| 5,200 | ¥6.83450 | ¥35,539.40 |
| 10,000 | ¥6.47213 | ¥64,721.30 |