FDS5351 | |
|---|---|
DigiKey Part Number | FDS5351TR-ND - Tape & Reel (TR) FDS5351CT-ND - Cut Tape (CT) FDS5351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS5351 |
Description | MOSFET N-CH 60V 6.1A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.1A (Ta) 5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS5351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1310 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥6.21900 | ¥62.19 |
| 100 | ¥4.09510 | ¥409.51 |
| 500 | ¥3.18380 | ¥1,591.90 |
| 1,000 | ¥2.89048 | ¥2,890.48 |