FDC8878 | |
|---|---|
DigiKey Part Number | FDC8878TR-ND - Tape & Reel (TR) FDC8878CT-ND - Cut Tape (CT) FDC8878DKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | FDC8878 |
Description | MOSFET N-CH 30V 8A/8A SUPERSOT6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta), 8A (Tc) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC8878 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1040 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ6E085BNTCR | Rohm Semiconductor | 1,588 | RQ6E085BNTCRCT-ND | ¥12.65000 | Similar |
| TSM240N03CX6 RFG | Taiwan Semiconductor Corporation | 5,462 | TSM240N03CX6RFGCT-ND | ¥6.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥10.05600 | ¥100.56 |
| 100 | ¥6.75160 | ¥675.16 |
| 500 | ¥5.33548 | ¥2,667.74 |
| 1,000 | ¥4.87979 | ¥4,879.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.01985 | ¥12,059.55 |
| 6,000 | ¥3.74778 | ¥22,486.68 |