FDC6327C | |
|---|---|
DigiKey Part Number | FDC6327CTR-ND - Tape & Reel (TR) FDC6327CCT-ND - Cut Tape (CT) FDC6327CDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | FDC6327C |
Description | MOSFET N/P-CH 20V 2.7A SSOT6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.7A, 1.9A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 2.7A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 325pF @ 10V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 2.7A, 1.9A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥7.12900 | ¥71.29 |
| 100 | ¥4.70650 | ¥470.65 |
| 500 | ¥3.66542 | ¥1,832.71 |
| 1,000 | ¥3.33016 | ¥3,330.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.71435 | ¥8,143.05 |
| 6,000 | ¥2.51405 | ¥15,084.30 |